Part Details for TCME337M010R0010 by Kyocera AVX Components
Overview of TCME337M010R0010 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Price & Stock for TCME337M010R0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9729
|
Newark | Tpm Rohs Compliant: Yes |Kyocera Avx TCME337M010R0010 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $5.1800 | Buy Now |
DISTI #
478-TCME337M010R0010CT-ND
|
DigiKey | CAP TANT POLY 330UF 10V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
729 In Stock |
|
$2.3708 / $4.7400 | Buy Now |
DISTI #
TCME337M010R0010
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 10 V, ± 20%, E, 10 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCME337M010R0010) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$6.5400 | Buy Now |
DISTI #
TCME337M010R0010E
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 10 V, ± 20%, E, 10 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCME337M010R0010E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$6.6635 | Buy Now |
DISTI #
77AH1121
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 10 V, ± 20%, E, 10 mohm, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 77AH1121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Ammo Pack | 195 Partner Stock |
|
$6.1200 | Buy Now |
DISTI #
581-TCME337M010R0010
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 330uF 20% 2917 ESR=10 mOhm RoHS: Compliant | 613 |
|
$2.6700 / $4.4700 | Buy Now |
|
Future Electronics | TCM Series 330 uF ±20 % 10 V SMT Solid Electrolytic Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$2.6600 | Buy Now |
DISTI #
TCME337M010R0010
|
TTI | Tantalum Capacitors - Polymer 10V 330uF 20% 2917 ESR=10 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$2.4500 / $2.7100 | Buy Now |
DISTI #
TCME337M010R0010
|
TME | Capacitor: polymer, low ESR, 330uF, 10VDC, E, 2917, ESR: 10mΩ, TCM Min Qty: 400 | 0 |
|
$3.6200 | RFQ |
DISTI #
TCME337M010R0010
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 10 V, � 20%, E, 10 mohm, 2917 [7343-43 Metric] (Alt: TCME337M010R0010) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TCME337M010R0010
TCME337M010R0010 CAD Models
TCME337M010R0010 Part Data Attributes
|
TCME337M010R0010
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCME337M010R0010
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4677 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |