Part Details for TCME337M010S0010 by Kyocera AVX Components
Overview of TCME337M010S0010 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCME337M010S0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCME337M010S0010TR-ND
|
DigiKey | CAP TANT POLYMER Min Qty: 1500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9630 | Buy Now |
DISTI #
TCME337M010S0010
|
TME | Capacitor: polymer, low ESR, 330uF, 10VDC, E, 2917, ESR: 10mΩ, TCM Min Qty: 1500 | 0 |
|
$5.0400 | RFQ |
Part Details for TCME337M010S0010
TCME337M010S0010 CAD Models
TCME337M010S0010 Part Data Attributes
|
TCME337M010S0010
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCME337M010S0010
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 4.1 mm | |
Leakage Current | 0.33 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4677 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCME337M010S0010
This table gives cross-reference parts and alternative options found for TCME337M010S0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCME337M010S0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCME337M010RB015 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME337M010S0010 vs TCME337M010RB015 |
TCME337M010R0010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCME337M010S0010 vs TCME337M010R0010 |
TCME337M010K0010 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME337M010S0010 vs TCME337M010K0010 |
TCME337M010SB010 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME337M010S0010 vs TCME337M010SB010 |
TCME337M010H0010 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME337M010S0010 vs TCME337M010H0010 |
TCME337M010KB015 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME337M010S0010 vs TCME337M010KB015 |