Part Details for TCMIC107DTLSR125 by Cal-Chip Electronics
Overview of TCMIC107DTLSR125 by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMIC107DTLSR125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCMIC107DTLSR125TR-ND
|
DigiKey | TANT 20% 16V 100UF D LSR 125 Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
49500 In Stock |
|
$0.3100 / $0.4400 | Buy Now |
Part Details for TCMIC107DTLSR125
TCMIC107DTLSR125 CAD Models
TCMIC107DTLSR125 Part Data Attributes
|
TCMIC107DTLSR125
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMIC107DTLSR125
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 438 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCMIC107DTLSR125
This table gives cross-reference parts and alternative options found for TCMIC107DTLSR125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMIC107DTLSR125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95D107M016ESSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TCMIC107DTLSR125 vs T95D107M016ESSS |
T450D11071CMAB | CAP,TANTALUM / TA2O5,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TCMIC107DTLSR125 vs T450D11071CMAB |
SK5-1C107M-RDO | CAP,TANTALUM / TA2O5,100UF,16VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | TCMIC107DTLSR125 vs SK5-1C107M-RDO |
267N1602107MPD | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | TCMIC107DTLSR125 vs 267N1602107MPD |
B45016D1079M107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TCMIC107DTLSR125 vs B45016D1079M107 |
B45116D1076M606 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCMIC107DTLSR125 vs B45116D1076M606 |
TR3D107M016D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TCMIC107DTLSR125 vs TR3D107M016D0100 |
T83D107M016USSL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | TCMIC107DTLSR125 vs T83D107M016USSL |
T95D107M016LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TCMIC107DTLSR125 vs T95D107M016LSAL |
T95D107M016ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TCMIC107DTLSR125 vs T95D107M016ESSL |