Part Details for TCMIC226BT by Cal-Chip Electronics
Overview of TCMIC226BT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMIC226BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCMIC226BTTR-ND
|
DigiKey | CAP TANT 22UF 20% 1411 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.1100 / $0.1340 | Buy Now |
Part Details for TCMIC226BT
TCMIC226BT CAD Models
TCMIC226BT Part Data Attributes
|
TCMIC226BT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMIC226BT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2300 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 77 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for TCMIC226BT
This table gives cross-reference parts and alternative options found for TCMIC226BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMIC226BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB226M016RRLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMIC226BT vs TBJB226M016RRLZ0824 |
TBJB226M016CSLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TCMIC226BT vs TBJB226M016CSLZ0945 |
TBJB226M016RSLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMIC226BT vs TBJB226M016RSLZ0900 |
TBJB226M016RBLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMIC226BT vs TBJB226M016RBLZ0923 |
TBJB226M016CBSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TCMIC226BT vs TBJB226M016CBSC0724 |
07016-070MCCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TCMIC226BT vs 07016-070MCCC |
TBJB226M016CWLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | TCMIC226BT vs TBJB226M016CWLZ0024 |
TBJB226M016CBLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TCMIC226BT vs TBJB226M016CBLZ0045 |
TBJB226M016RWSC0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMIC226BT vs TBJB226M016RWSC0724 |
TBJB226M016RBLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMIC226BT vs TBJB226M016RBLZ0000 |