Part Details for TCMIC336DT by Cal-Chip Electronics
Overview of TCMIC336DT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMIC336DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCMIC336DTTR-ND
|
DigiKey | CAP TANT 33UF 20% 2917 Min Qty: 500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11500 In Stock |
|
$0.2350 / $0.3300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1796 |
|
Buy Now | |
|
South Electronics | TCMIC336DT | 11500 |
|
RFQ |
Part Details for TCMIC336DT
TCMIC336DT CAD Models
TCMIC336DT Part Data Attributes:
|
TCMIC336DT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMIC336DT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 163 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for TCMIC336DT
This table gives cross-reference parts and alternative options found for TCMIC336DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMIC336DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD336M016LBSZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMIC336DT vs TBWD336M016LBSZ0824 |
TBWD336M016CBSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCMIC336DT vs TBWD336M016CBSC0723 |
TBWD336M016CBLZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMIC336DT vs TBWD336M016CBLZ0H24 |
TBWD336M016CSLB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMIC336DT vs TBWD336M016CSLB0823 |
TBWD336M016LSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCMIC336DT vs TBWD336M016LSSC0745 |
TBWD336M016LSSZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMIC336DT vs TBWD336M016LSSZ0023 |
TBWD336M016LWLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCMIC336DT vs TBWD336M016LWLB0745 |
TBWD336M016LBSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCMIC336DT vs TBWD336M016LBSC0924 |
TBWD336M016LWLZ0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMIC336DT vs TBWD336M016LWLZ0H00 |
TBWD336M016LRLB9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCMIC336DT vs TBWD336M016LRLB9845 |