Part Details for TCMID106BT by Cal-Chip Electronics
Overview of TCMID106BT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMID106BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCMID106BTTR-ND
|
DigiKey | CAP TANT 10UF 20% 1411 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
72000 In Stock |
|
$0.0800 / $0.1100 | Buy Now |
Part Details for TCMID106BT
TCMID106BT CAD Models
TCMID106BT Part Data Attributes
|
TCMID106BT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMID106BT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2100 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 80 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for TCMID106BT
This table gives cross-reference parts and alternative options found for TCMID106BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMID106BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106M020RWSC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMID106BT vs TBJB106M020RWSC0000 |
TBJB106M020RWLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMID106BT vs TBJB106M020RWLC0H23 |
TBJB106M020JWSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMID106BT vs TBJB106M020JWSB0H45 |
TBJB106M020RWSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMID106BT vs TBJB106M020RWSZ0H23 |
TBJB106M020LRLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TCMID106BT vs TBJB106M020LRLZ0045 |
TBJB106M020RWLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMID106BT vs TBJB106M020RWLZ0H45 |
TBJB106M020JWSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMID106BT vs TBJB106M020JWSZ0800 |
TBJB106M020CWLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TCMID106BT vs TBJB106M020CWLB0H00 |
TBJB106M020LSSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TCMID106BT vs TBJB106M020LSSC0924 |
TBJB106M020CWLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TCMID106BT vs TBJB106M020CWLB0824 |