Part Details for TCMIE226DT by Cal-Chip Electronics
Overview of TCMIE226DT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMIE226DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCMIE226DTTR-ND
|
DigiKey | CAP TANT 22UF 20% 2917 Min Qty: 500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.3300 | Buy Now |
|
Quest Components | 360 |
|
$2.3467 / $3.8055 | Buy Now | |
|
Quest Components | 332 |
|
$1.9556 / $3.1713 | Buy Now |
Part Details for TCMIE226DT
TCMIE226DT CAD Models
TCMIE226DT Part Data Attributes
|
TCMIE226DT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMIE226DT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 163 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for TCMIE226DT
This table gives cross-reference parts and alternative options found for TCMIE226DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMIE226DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD226M025CWLC9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TCMIE226DT vs TBJD226M025CWLC9900 |
TCMIE226DT13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TCMIE226DT vs TCMIE226DT13 |
TBWD226M025CBSB0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMIE226DT vs TBWD226M025CBSB0000 |
TBWD226M025CCLB0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TCMIE226DT vs TBWD226M025CCLB0723 |
TBWD226M025CKDC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TCMIE226DT vs TBWD226M025CKDC0700 |
TBWD226M025CRSZ0800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCMIE226DT vs TBWD226M025CRSZ0800 |
TBWD226M025CSLB0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMIE226DT vs TBWD226M025CSLB0H00 |
TBWD226M025LBDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TCMIE226DT vs TBWD226M025LBDC0H23 |
TBWD226M025LBLC0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMIE226DT vs TBWD226M025LBLC0023 |
TBWD226M025LDLC9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TCMIE226DT vs TBWD226M025LDLC9800 |