Part Details for TCN0901N102MTB by Vishay Intertechnologies
Overview of TCN0901N102MTB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCN0901N102MTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCN0901N102MTB
|
Avnet Americas | Cap Ceramic Array 0.001uF 50V 20% Thru-Hole 8 Capacitor Bulk (Alt: TCN0901N102MTB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.6595 / $11.8163 | Buy Now |
DISTI #
TCN0901N102MTB
|
Avnet Americas | Cap Ceramic Array 0.001uF 50V 20% Thru-Hole 8 Capacitor Bulk (Alt: TCN0901N102MTB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.6595 / $11.8163 | Buy Now |
Part Details for TCN0901N102MTB
TCN0901N102MTB CAD Models
TCN0901N102MTB Part Data Attributes:
|
TCN0901N102MTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCN0901N102MTB
Vishay Intertechnologies
Array/Network Capacitor, 50V, C0G, 0.001uF, Through Hole Mount, SIP-9, SIP, HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, HALOGEN FREE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e0 | |
Length | 22.61 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 8.89 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.3 mm |
Alternate Parts for TCN0901N102MTB
This table gives cross-reference parts and alternative options found for TCN0901N102MTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN0901N102MTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN0901N102KCB | Array/Network Capacitor, 50V, C0G, 0.001uF, Through Hole Mount, SIP-9, SIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TCN0901N102MTB vs TCN0901N102KCB |
TCN0901N102KCB | BUSSED C NETWORK, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, SIP-9, SIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | TCN0901N102MTB vs TCN0901N102KCB |
TCN0901N102MTB | BUSSED C NETWORK, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, SIP-9, SIP, HALOGEN FREE | Vishay Techno | TCN0901N102MTB vs TCN0901N102MTB |
TCN0901N102KTB | Array/Network Capacitor, 50V, C0G, 0.001uF, Through Hole Mount, SIP-9, SIP, HALOGEN FREE | Vishay Intertechnologies | TCN0901N102MTB vs TCN0901N102KTB |
TCN0901N102KTB | BUSSED C NETWORK, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, SIP-9, SIP, HALOGEN FREE | Vishay Techno | TCN0901N102MTB vs TCN0901N102KTB |
TCN0901102KE3 | BUSSED C NETWORK, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, SIP-9, SIP | Vishay Techno | TCN0901N102MTB vs TCN0901102KE3 |