Part Details for TCNK107M006R0250 by Kyocera AVX Components
Overview of TCNK107M006R0250 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for TCNK107M006R0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCNK107M006R0250
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, K, 250 mohm, 1206 [3216-10 Metric] - Tape and Reel (Alt: TCNK107M006R0250) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for TCNK107M006R0250
TCNK107M006R0250 CAD Models
TCNK107M006R0250 Part Data Attributes
|
TCNK107M006R0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCNK107M006R0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 250 mΩ | |
Height | 1 mm | |
Leakage Current | 0.06 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 300 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 1.6 mm |