TCNK107M006R0250E
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, SOLID POLYMER,

Overview of TCNK107M006R0250E by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Energy and Power Systems

Price & Stock for TCNK107M006R0250E by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # TCNK107M006R0250E
Avnet Americas Cap Tant Polymer 100uF 6V K CASE 20% SMD 1206 250m Ohm 105°C T/R (Alt: TCNK107M006R0250E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 0
RFQ

CAD Models for TCNK107M006R0250E by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCNK107M006R0250E by Kyocera AVX Components

TCNK107M006R0250E
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
250 mΩ
Height
1 mm
JESD-609 Code
e3
Leakage Current
0.06 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
300 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. TCNK107M006R0250E
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID POLYMER,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCNK107M006R0250E by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCNK107M006R0250E by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TCNK107M006R0250E would you like to use for your alert(s)?
  • Please alert me when TCNK107M006R0250E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCNK107M006R0250E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCNK107M006R0250E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCNK107M006R0250E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCNK107M006R0250E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCNK107M006R0250E by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: