Part Details for TCNO156M010R0500 by Kyocera AVX Components
Overview of TCNO156M010R0500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for TCNO156M010R0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3896
|
Newark | Cap, 15Uf, 10V, Tant, Polymer, Case O, Capacitance:15Μf, Voltage Rating:10V, Product Range:Tcn Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:O, Esr:0.5Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TCNO156M010R0500 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$1.3400 / $2.1600 | Buy Now |
DISTI #
46AC8523
|
Newark | Cap, 15Uf, 10V, Tant, Polymer, Case O, Capacitance:15Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:O, Esr:0.5Ohm, Capacitor Case/Package:1206 [3216 Metric], Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kyocera Avx TCNO156M010R0500 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
46AC8522
|
Newark | Cap, 15Uf, 10V, Tant, Polymer, Case O, Capacitance:15Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:O, Esr:0.5Ohm, Capacitor Case/Package:1206 [3216 Metric], Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kyocera Avx TCNO156M010R0500 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6560 | Buy Now |
DISTI #
TCNO156M010R0500
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 10 V, ± 20%, O, 500 mohm, 1206 [3216-06 Metric] (Alt: TCNO156M010R0500) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for TCNO156M010R0500
TCNO156M010R0500 CAD Models
TCNO156M010R0500 Part Data Attributes
|
TCNO156M010R0500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCNO156M010R0500
Kyocera AVX Components
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 500 mΩ | |
Height | 0.6 mm | |
Leakage Current | 0.015 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 200 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |