Part Details for TCNO226M006R0500E by Kyocera AVX Components
Overview of TCNO226M006R0500E by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for TCNO226M006R0500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCNO226M006R0500E
|
Avnet Americas | Cap Tant Polymer 22uF 6V O CASE 20% SMD 1206 500m Ohm 105°C T/R (Alt: TCNO226M006R0500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for TCNO226M006R0500E
TCNO226M006R0500E CAD Models
TCNO226M006R0500E Part Data Attributes
|
TCNO226M006R0500E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCNO226M006R0500E
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID POLYMER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 500 mΩ | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0132 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 200 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TCNO226M006R0500E
This table gives cross-reference parts and alternative options found for TCNO226M006R0500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCNO226M006R0500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCNO226M006S0500 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCNO226M006R0500E vs TCNO226M006S0500 |