TCNO685M016R0500E
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, SOLID POLYMER,

Overview of TCNO685M016R0500E by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Energy and Power Systems

Price & Stock for TCNO685M016R0500E by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # TCNO685M016R0500E
Avnet Americas Cap Tant Polymer 6.8uF 16V O CASE 20% SMD 1206 500m Ohm 105°C T/R (Alt: TCNO685M016R0500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
RFQ

CAD Models for TCNO685M016R0500E by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCNO685M016R0500E by Kyocera AVX Components

TCNO685M016R0500E
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
500 mΩ
Height
0.6 mm
JESD-609 Code
e3
Leakage Current
0.0109 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
200 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. TCNO685M016R0500E
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID POLYMER,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCNO685M016R0500E by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCNO685M016R0500E by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TCNO685M016R0500E would you like to use for your alert(s)?
  • Please alert me when TCNO685M016R0500E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCNO685M016R0500E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCNO685M016R0500E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCNO685M016R0500E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCNO685M016R0500E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCNO685M016R0500E by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: