Part Details for TCNT336M025R0250C by Kyocera AVX Components
Overview of TCNT336M025R0250C by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCNT336M025R0250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCNT336M025R0250C
|
Avnet Asia | Cap Tant Polymer 33uF 25V T CASE 20% (3.5mm x 2.8mm x 1.2mm) SMD 250m Ohm 125?C T/R (Alt: TCNT336M025R0250C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |