There are no models available for this part yet.
Overview of TCP-BLH70 by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-RPG2-MBZ | Analog Devices | Modbus TCP Evaluation Kit |
Price & Stock for TCP-BLH70 by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73M7830
|
Newark | Cartridge, Tweezer, Blade, 28Mm (1.102In) |Metcal TCP-BLH70 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.2800 | Buy Now | |
DISTI #
745-TCP-BLH70
|
Mouser Electronics | Soldering Irons Cartridge Tweezer Blade 28mm(1.102in) RoHS: Compliant | 0 |
|
$107.0000 | Order Now | |
DISTI #
10043255
|
Techni-Tool, Inc. | Metcal TCP-BLH70 Soldering Tweezer Tip, TCP Rework Cartridge, Blade, 28mm, One Pair, TCP Series | 0 |
|
$107.0000 | Buy Now | |
DISTI #
10043255
|
TestEquity LLC | Metcal TCP-BLH70 Soldering Tweezer Tip, TCP Rework Cartridge, Blade, 28mm, One Pair, TCP Series | 0 |
|
$107.0000 | Buy Now |