Part Details for TCP54S1R2S75A/90A by Eltek
Overview of TCP54S1R2S75A/90A by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3419-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 90A 5.5Mohm To-3P | |
N0439N-S19-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 90A 3.3Mohm To-220 | |
H7N0203AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 90A 3Mohm To-220Ab |
Price & Stock for TCP54S1R2S75A/90A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCP54S1R2S75A/90A
|
Avnet Americas | - Bulk (Alt: TCP54S1R2S75A/90A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |