Part Details for TCQD157M006R0040E by Kyocera AVX Components
Overview of TCQD157M006R0040E by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCQD157M006R0040E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7389
|
Newark | Cap, 150Μf, 6.3V, 20% Rohs Compliant: Yes |Kyocera Avx TCQD157M006R0040E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9640 / $1.6300 | Buy Now |
DISTI #
2266-TCQD157M006R0040ETR-ND
|
DigiKey | CAP TANT POLY 150UF 6.3V 2917 Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500 In Stock |
|
$0.8600 | Buy Now |
DISTI #
478-12557-1-ND
|
DigiKey | CAP TANT POLY 150UF 6.3V 2917 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8361 / $1.8300 | Buy Now |
DISTI #
TCQD157M006R0040E
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, D, 40 mohm, 2917 [7343-31 Metric] (Alt: TCQD157M006R0040E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | 0 |
|
$1.5154 | Buy Now |
DISTI #
581-TCQD157M006R40E
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 150uF 2917 ESR=40ohm 20% AEC-Q200 Blk Resin RoHS: Compliant | 0 |
|
$1.0200 / $2.8700 | Order Now |
|
Future Electronics | Tantalum Capacitors Polymer 150uF 20% 6.3V 7343 7" pure tin 0040 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.7950 / $0.8650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$0.6800 / $0.7900 | Buy Now |
DISTI #
TCQD157M006R0040E
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, D, 40 mohm, 2917 [7343-31 Metric] (Alt: TCQD157M006R0040E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | 0 |
|
$1.5154 | Buy Now |
DISTI #
TCQD157M006R0040E
|
TME | Capacitor: polymer, 150uF, 6.3VDC, D, 2917, ESR: 40mΩ, TCQ, SMD, ±20% Min Qty: 500 | 0 |
|
$0.5640 | RFQ |
DISTI #
2845683
|
element14 Asia-Pacific | CAP, 150F, 6.3V, 20% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6294 / $1.2647 | Buy Now |
Part Details for TCQD157M006R0040E
TCQD157M006R0040E CAD Models
TCQD157M006R0040E Part Data Attributes:
|
TCQD157M006R0040E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCQD157M006R0040E
Kyocera AVX Components
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.09 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 593 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |