Part Details for TCQY336M016R0070E by Kyocera AVX Components
Overview of TCQY336M016R0070E by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCQY336M016R0070E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0298
|
Newark | Cap, 33Uf, 16V, Tant, Polymer, Case Y, Capacitance:33Μf, Voltage Rating:16V, Product Range:Tcq Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:Y, Esr:0.07Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TCQY336M016R0070E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 980 |
|
$0.9150 / $1.6200 | Buy Now |
DISTI #
TCQY336M016R0070E
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 16 V, ± 20%, Y, 70 mohm, 2917 [7343-20 Metric] (Alt: TCQY336M016R0070E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.7425 | Buy Now |
DISTI #
581-CQY336M016R0070E
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 33uF 2917 ESR=70ohm 20% AEC-Q200 Blk Resin RoHS: Compliant | 0 |
|
$0.5270 / $1.5600 | Order Now |
DISTI #
73980746
|
RS | Polymer - automotive,33 uF,16 V | AVX TCQY336M016R0070E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.8200 | RFQ |
|
Future Electronics | TCQY336M016R0070E RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7300 / $0.7850 | Buy Now |
DISTI #
TCQY336M016R0070E
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 16 V, ± 20%, Y, 70 mohm, 2917 [7343-20 Metric] (Alt: TCQY336M016R0070E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.7425 | Buy Now |
DISTI #
TCQY336M016R0070E
|
TME | Capacitor: polymer, 33uF, 16VDC, Y, 2917, ESR: 70mΩ, TCQ, SMD, ±20% Min Qty: 1000 | 0 |
|
$0.5150 | RFQ |
DISTI #
3105448
|
element14 Asia-Pacific | CAP, 33UF, 16V, TANT, POLYMER, CASE Y RoHS: Compliant Min Qty: 1 Container: Cut Tape | 980 |
|
$0.5565 / $1.6459 | Buy Now |
DISTI #
3105448RL
|
element14 Asia-Pacific | CAP, 33UF, 16V, TANT, POLYMER, CASE Y RoHS: Compliant Min Qty: 100 Container: Reel | 980 |
|
$0.5565 / $0.9300 | Buy Now |
DISTI #
3105448
|
Farnell | CAP, 33UF, 16V, TANT, POLYMER, CASE Y RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 980 |
|
$0.4204 / $0.7397 | Buy Now |
Part Details for TCQY336M016R0070E
TCQY336M016R0070E CAD Models
TCQY336M016R0070E Part Data Attributes:
|
TCQY336M016R0070E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCQY336M016R0070E
Kyocera AVX Components
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0528 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 406 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |