Part Details for TCRT1010 by Temic Semiconductors
Overview of TCRT1010 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TCRT1010
TCRT1010 CAD Models
TCRT1010 Part Data Attributes
|
TCRT1010
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCRT1010
Temic Semiconductors
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.30-0.50mA, Rectangular, Through Hole Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | 0.30V VCE, 200NA DARK CURRENT | |
Body Breadth | 4 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 7 mm | |
Measurement Range-Max (mm) | 1 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 60 mA | |
Output Range | 0.30-0.50mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.25 V | |
Surface Mount | NO | |
Termination Type | SOLDER |