Filter Your Search
1 - 4 of 4 results
|
TCRT1010
Vishay Intertechnologies
|
$0.6316 | Yes | Active | NO | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | SINGLE | 1 | 300 mV | e2 | 85 °C | -40 °C | THROUGH HOLE MOUNT | TIN SILVER | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||||||||
|
TCRT1010
Temic Semiconductors
|
Check for Price | Transferred | NO | 1 mm | 1 mm | 0.30-0.50mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.30V VCE, 200NA DARK CURRENT | 60 mA | 1.6 V | 1.25 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4 mm | 2.5 mm | 7 mm | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||
|
TCRT1010
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | NO | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | 1 | 50 mA | 500 µA | 32 V | 300 mV | e0 | 85 °C | -55 °C | 1 mm | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||
|
TCRT1010
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | NO | 1 mm | 1 mm | 0.30-0.50mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.30V VCE, 200NA DARK CURRENT | 50 mA | 1.6 V | 1.25 V | e2 | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Silver (Sn/Ag) | SOLDER | 4 mm | 2.5 mm | 7 mm | VISHAY TELEFUNKEN | unknown | Vishay |