Part Details for TCS476M06D712 by Cornell Dubilier Electronics Inc
Overview of TCS476M06D712 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCS476M06D712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Tantalum, 47uf, 6V, 20±% | 35000 |
|
$0.1500 | Buy Now |
Part Details for TCS476M06D712
TCS476M06D712 CAD Models
TCS476M06D712 Part Data Attributes
|
TCS476M06D712
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCS476M06D712
Cornell Dubilier Electronics Inc
CAP,TANTALUM / TA2O5,47UF,6VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Manufacturer Series | TCS(MTOL,6V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Series | TCS(M TOL,6V) | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for TCS476M06D712
This table gives cross-reference parts and alternative options found for TCS476M06D712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCS476M06D712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476M006CFLB0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TCS476M06D712 vs TBJD476M006CFLB0823 |
TBJD476M006CKSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TCS476M06D712 vs TBJD476M006CKSB0924 |
TBJD476M006CLMBTH00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TCS476M06D712 vs TBJD476M006CLMBTH00 |
TBJD476M006CLSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TCS476M06D712 vs TBJD476M006CLSZ0024 |
TBJD476M006CRLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TCS476M06D712 vs TBJD476M006CRLT0924 |
TBJD476M006CSLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCS476M06D712 vs TBJD476M006CSLC0924 |
TBJD476M006CSSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TCS476M06D712 vs TBJD476M006CSSD0023 |
TBJD476M006CSSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCS476M06D712 vs TBJD476M006CSSZ0924 |
TBJD476M006CWLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TCS476M06D712 vs TBJD476M006CWLB0800 |
TBJD476M006CWMC0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TCS476M06D712 vs TBJD476M006CWMC0745 |