Part Details for TCSCM1C105MJAR by Samsung Electronics Co. Ltd
Overview of TCSCM1C105MJAR by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSCM1C105MJAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSCM1C105MJAR
|
Avnet Abacus | Cap Tant Solid 1uF 16V J CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 15 Ohm 125�C - Tape and Reel (Alt: TCSCM1C105MJAR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |