Part Details for TCSCS1A106KPAR by Samsung Electronics Co. Ltd
Overview of TCSCS1A106KPAR by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSCS1A106KPAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSCS1A106KPAR
|
Avnet Abacus | Cap Tant Solid 10uF 10V P CASE 10% (2 X 1.25 X 1.2mm) SMD 2012-12 6 Ohm 125�C Embossed Plastic T/R - Tape and Reel (Alt: TCSCS1A106KPAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |