Part Details for TCSD-03-S-12.00-01-P02 by Samtec Inc
Overview of TCSD-03-S-12.00-01-P02 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-03-S-12.00-01-P02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-03-S-12.00-01-P02-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCSD-03-S-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 6 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-03-S-12.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4100 / $9.7000 | Buy Now |
DISTI #
TCSD-03-S-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 6 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-03-S-12.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-03-S-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 6 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-03-S-12.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001354118
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4100 / $9.7000 | Buy Now |
Part Details for TCSD-03-S-12.00-01-P02
TCSD-03-S-12.00-01-P02 CAD Models
TCSD-03-S-12.00-01-P02 Part Data Attributes
|
TCSD-03-S-12.00-01-P02
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-03-S-12.00-01-P02
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 |
Alternate Parts for TCSD-03-S-12.00-01-P02
This table gives cross-reference parts and alternative options found for TCSD-03-S-12.00-01-P02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-03-S-12.00-01-P02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90327-3506 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | TCSD-03-S-12.00-01-P02 vs 90327-3506 |
71958-503J | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | TCSD-03-S-12.00-01-P02 vs 71958-503J |
ESQT-103-02-S-D-597 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | TCSD-03-S-12.00-01-P02 vs ESQT-103-02-S-D-597 |
91802-006TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | TCSD-03-S-12.00-01-P02 vs 91802-006TR |
M80-0130605 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Harwin | TCSD-03-S-12.00-01-P02 vs M80-0130605 |
TCSD-03-S-12.00-01-P06 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | TCSD-03-S-12.00-01-P02 vs TCSD-03-S-12.00-01-P06 |
ESQT-103-02-G-D-650 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | TCSD-03-S-12.00-01-P02 vs ESQT-103-02-G-D-650 |
55-123-006C-MIL | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | TCSD-03-S-12.00-01-P02 vs 55-123-006C-MIL |
91802-006CRN | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | TCSD-03-S-12.00-01-P02 vs 91802-006CRN |
90151-3206 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | TCSD-03-S-12.00-01-P02 vs 90151-3206 |