Part Details for TCSE226M035CRSZ0H00E by Kyocera AVX Components
Overview of TCSE226M035CRSZ0H00E by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSE226M035CRSZ0H00E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSE226M035CRSZ0H00E
|
Avnet Americas | Capacitor Tantalum Polymer 22uF 20% 35V 2-Pin Surface Mount T/R - Custom Tape W/Leader (Alt: TCSE226M035CRSZ0H00E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$32.8642 | Buy Now |
DISTI #
581-226M035CRSZ0H00E
|
Mouser Electronics | Tantalum Capacitors - Polymer HIGH RELIABILITY POLYMER M | 0 |
|
$23.8000 / $24.2200 | Order Now |
DISTI #
73979804
|
RS | Polymer - high rel.22 uF,35 V | AVX TCSE226M035CRSZ0H00E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5000 / $22.9400 | RFQ |
DISTI #
TCSE226M035CRSZ0H00E
|
Avnet Americas | Capacitor Tantalum Polymer 22uF 20% 35V 2-Pin Surface Mount T/R - Custom Tape W/Leader (Alt: TCSE226M035CRSZ0H00E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$32.8642 | Buy Now |
Part Details for TCSE226M035CRSZ0H00E
TCSE226M035CRSZ0H00E CAD Models
TCSE226M035CRSZ0H00E Part Data Attributes:
|
TCSE226M035CRSZ0H00E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCSE226M035CRSZ0H00E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |