Part Details for TCSE337M010CRSZ0H00E by Kyocera AVX Components
Overview of TCSE337M010CRSZ0H00E by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSE337M010CRSZ0H00E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSE337M010CRSZ0H0
|
Avnet Americas | Capacitor Tantalum Polymer 330uF 20% 10V 2-Pin Surface Mount T/R - Custom Tape W/Leader (Alt: TCSE337M010CRSZ0H0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$23.7353 | Buy Now |
DISTI #
73980646
|
RS | Polymer - high rel.330 uF,10 V | AVX TCSE337M010CRSZ0H00E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6600 / $17.2400 | RFQ |
Part Details for TCSE337M010CRSZ0H00E
TCSE337M010CRSZ0H00E CAD Models
TCSE337M010CRSZ0H00E Part Data Attributes
|
TCSE337M010CRSZ0H00E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCSE337M010CRSZ0H00E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.33 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 1000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCSE337M010CRSZ0H00E
This table gives cross-reference parts and alternative options found for TCSE337M010CRSZ0H00E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSE337M010CRSZ0H00E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45296-W2337M529 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | TDK Epcos | TCSE337M010CRSZ0H00E vs B45296-W2337M529 |
TCME337M010S0010E | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCSE337M010CRSZ0H00E vs TCME337M010S0010E |
TCSE337M010CRSZ0724E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCSE337M010CRSZ0H00E vs TCSE337M010CRSZ0724E |
TCSE337M010LRSZ0H23E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCSE337M010CRSZ0H00E vs TCSE337M010LRSZ0H23E |
TCSE337M010CRSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCSE337M010CRSZ0H00E vs TCSE337M010CRSZ0H23 |
TCME337M010K0010E | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCSE337M010CRSZ0H00E vs TCME337M010K0010E |
TCSE337M010CRSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCSE337M010CRSZ0H00E vs TCSE337M010CRSZ0H00 |
TCSE337M010CRSZ0H23E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCSE337M010CRSZ0H00E vs TCSE337M010CRSZ0H23E |
TCSE337M010LRSZ0H24E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCSE337M010CRSZ0H00E vs TCSE337M010LRSZ0H24E |
T491X337M010ZTAU00 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCSE337M010CRSZ0H00E vs T491X337M010ZTAU00 |