Part Details for TCSOPL0J476M8R-ZD1 by ROHM Semiconductor
Overview of TCSOPL0J476M8R-ZD1 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TCSOPL0J476M8R-ZD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49748165
|
Verical | Cap Tant Polymer 47uF 6.3VDC PL CASE 20%( 2 X 1.25 X 0.9mm) SMD 2012-10 0.2 Ohm 105C T/R Min Qty: 83 Package Multiple: 1 Date Code: 1901 | Americas - 100 |
|
$0.9847 / $1.0308 | Buy Now |
|
Quest Components | 80 |
|
$1.0225 / $2.0450 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 100 |
|
$0.4090 / $1.2180 | Buy Now |
Part Details for TCSOPL0J476M8R-ZD1
TCSOPL0J476M8R-ZD1 CAD Models
TCSOPL0J476M8R-ZD1 Part Data Attributes:
|
TCSOPL0J476M8R-ZD1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCSOPL0J476M8R-ZD1
ROHM Semiconductor
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Number of Terminals | 2 |