-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1226 |
|
RFQ | ||
|
Quest Components | 980 |
|
$0.7434 / $2.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCSP1A476M8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCSP1A476M8R
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e2 | |
Leakage Current | 0.024 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TCSP1A476M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSP1A476M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCQ476M010XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCSP1A476M8R vs TLCQ476M010XTA |
TLCQ476M010PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCSP1A476M8R vs TLCQ476M010PTA |
TLJR476M010R3200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TCSP1A476M8R vs TLJR476M010R3200 |
TCSP1A476M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TCSP1A476M8R vs TCSP1A476M8R |
TCSCF1A476MPAL | CAP,TANTALUM / TA2O5,47UF,10VDC,20% -TOL,20% +TOL | Samsung Semiconductor | TCSP1A476M8R vs TCSCF1A476MPAL |
TLCQ476M010RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCSP1A476M8R vs TLCQ476M010RTA |
TLCQ476M010QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCSP1A476M8R vs TLCQ476M010QTA |
TCSCF1A476MPAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, HALOGEN FREE | Samsung Electro-Mechanics | TCSP1A476M8R vs TCSCF1A476MPAR |
TCTP1A476M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, HALOGEN FREE | ROHM Semiconductor | TCSP1A476M8R vs TCTP1A476M8R |
TLCQ476M010FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCSP1A476M8R vs TLCQ476M010FTA |