Part Details for TD.22M50 by NTE Electronics Inc
Overview of TD.22M50 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD.22M50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-TD.22M50-ND
|
DigiKey | CAP TANT 0.22UF 20% 50V RADIAL Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
707 In Stock |
|
$0.5720 / $0.6900 | Buy Now |
Part Details for TD.22M50
TD.22M50 CAD Models
TD.22M50 Part Data Attributes:
|
TD.22M50
NTE Electronics Inc
Buy Now
|
Compare Parts:
TD.22M50
NTE Electronics Inc
CAP-TANT .22MF 50V
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown |