Part Details for TD1A15MP by ITT Interconnect Solutions
Overview of TD1A15MP by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD1A15MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P1250
|
Newark | Filters |Itt Cannon TD1A15MP RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$970.1000 / $1,068.6300 | Buy Now |
DISTI #
TD1A15MP-ND
|
DigiKey | CONN D-SUB PLUG 15POS PNL MNT Min Qty: 20 Lead time: 19 Weeks Container: - | Temporarily Out of Stock |
|
$1,018.0735 | Buy Now |
DISTI #
TD1A15MP
|
Avnet Americas | TD1A15MP - Bulk (Alt: TD1A15MP) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$601.8750 / $1,402.0966 | Buy Now |
DISTI #
965-TD1A15MP
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,017.9800 | Order Now |
DISTI #
ITTTD1A15MP
|
Heilind Electronics | TD1A15MP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$960.6000 / $2,819.3500 | Buy Now |
DISTI #
ITTTD1A15MP
|
Interstate Connecting Components | TD1A15MP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$960.6000 / $2,819.3500 | Buy Now |
Part Details for TD1A15MP
TD1A15MP CAD Models
TD1A15MP Part Data Attributes
|
TD1A15MP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TD1A15MP
ITT Interconnect Solutions
FILTERS
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for TD1A15MP
This table gives cross-reference parts and alternative options found for TD1A15MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD1A15MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS-CH2YPP4 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | TD1A15MP vs FDS-CH2YPP4 |
FDS-CL2APP0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | TD1A15MP vs FDS-CL2APP0 |
FDS-TL2APP0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | TD1A15MP vs FDS-TL2APP0 |
FD308-A15-P-B-1-02-000 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | TD1A15MP vs FD308-A15-P-B-1-02-000 |
71023-312-00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | TD1A15MP vs 71023-312-00 |
FDS-TH2BPW0 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | TD1A15MP vs FDS-TH2BPW0 |
FD308-A15-P-A-1-05-000 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | TD1A15MP vs FD308-A15-P-A-1-05-000 |
FDS-PV2BPS4 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | TD1A15MP vs FDS-PV2BPS4 |
FDS-CT2TPS0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | TD1A15MP vs FDS-CT2TPS0 |
92355-312-53 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | TD1A15MP vs 92355-312-53 |