There are no models available for this part yet.
Overview of TD2410 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TD2410 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76480126
|
Verical | Solid State Relay 20mA 32V DC-IN 10A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$191.3800 / $256.3700 | Buy Now | |
DISTI #
TD2410
|
TTI | Solid State Relays - Industrial Mount 10A 240VAC DC Min Qty: 40 Package Multiple: 1 Container: Each | Americas - 0 |
|
$147.5000 | Buy Now |