Part Details for TD3.3M35 by NTE Electronics Inc
Overview of TD3.3M35 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD3.3M35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Tant Solid 3.3uF 35V 20% (5 X 10.5mm) Radial 2.54mm 125°C RoHS: Compliant |
9 In Stock |
|
$1.0400 / $1.7000 | Buy Now |
Part Details for TD3.3M35
TD3.3M35 CAD Models
TD3.3M35 Part Data Attributes
|
TD3.3M35
NTE Electronics Inc
Buy Now
|
Compare Parts:
TD3.3M35
NTE Electronics Inc
CAP-TANT 3.3MF 35V
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown |