Part Details for TD3.3M50 by NTE Electronics Inc
Overview of TD3.3M50 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD3.3M50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-TD3.3M50-ND
|
DigiKey | CAP TANT 3.3UF 20% 50V RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
28 In Stock |
|
$1.1500 / $1.3800 | Buy Now |
Part Details for TD3.3M50
TD3.3M50 CAD Models
TD3.3M50 Part Data Attributes
|
TD3.3M50
NTE Electronics Inc
Buy Now
|
Compare Parts:
TD3.3M50
NTE Electronics Inc
CAP-TANT 3.3MF 50V
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown |