Part Details for TDA3664N1 by NXP Semiconductors
Overview of TDA3664N1 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA3664N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | VERY LOW DROPOUT VOLTAGE/QUIESCENT CURRENT 5 V VOLTAGE REGULATOR Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PDSO4 RoHS: Compliant | Europe - 4190 |
|
RFQ |