Part Details for TDA7073AT/N4,118 by NXP Semiconductors
Overview of TDA7073AT/N4,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TDA7073AT/N4,118
TDA7073AT/N4,118 CAD Models
TDA7073AT/N4,118 Part Data Attributes:
|
TDA7073AT/N4,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA7073AT/N4,118
NXP Semiconductors
TDA7073A_AT - Dual BTL power driver SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013-AA, SOT-162-1, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TDA7073AT/N4,118
This table gives cross-reference parts and alternative options found for TDA7073AT/N4,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7073AT/N4,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32R2300-2CN16 | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | TDA7073AT/N4,118 vs 32R2300-2CN16 |
XR-505R-2AG | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16, 0.150 INCH, SOP-16 | Exar Corporation | TDA7073AT/N4,118 vs XR-505R-2AG |
32R2211V-2CL16R | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | TDA7073AT/N4,118 vs 32R2211V-2CL16R |
M52803P | Read/Write Amplifier Circuit, PDIP16, 0.300 INCH, 2.54 MM PITCH, DIP-16 | Mitsubishi Electric | TDA7073AT/N4,118 vs M52803P |
32R2211RY-2CL16R | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | TDA7073AT/N4,118 vs 32R2211RY-2CL16R |
XR-9030-2D | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16, SOP-16 | Exar Corporation | TDA7073AT/N4,118 vs XR-9030-2D |
PCA20R202MP | Amplifier | Microsemi Corporation | TDA7073AT/N4,118 vs PCA20R202MP |
32R2211X-2CL16R | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | TDA7073AT/N4,118 vs 32R2211X-2CL16R |
32R2300R-2CL16R | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | Silicon Systems Inc | TDA7073AT/N4,118 vs 32R2300R-2CL16R |
VM710230IPOJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 | VTC Inc | TDA7073AT/N4,118 vs VM710230IPOJ |