Part Details for TDA9886TS/V4 by NXP Semiconductors
Overview of TDA9886TS/V4 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA9886TS/V4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 639 |
|
$1.8206 / $3.3102 | Buy Now |
Part Details for TDA9886TS/V4
TDA9886TS/V4 CAD Models
TDA9886TS/V4 Part Data Attributes:
|
TDA9886TS/V4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA9886TS/V4
NXP Semiconductors
IC AM/FM, AUDIO/VIDEO DEMODULATOR, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24, Receiver IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO/VIDEO DEMODULATOR | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom (AM) | 500 mV | |
Output Voltage-Nom (FM) | 540 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TDA9886TS/V4
This table gives cross-reference parts and alternative options found for TDA9886TS/V4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA9886TS/V4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA9886TS/V4,112 | TDA9885; TDA9886 - I2C-bus controlled single and multistandard alignment-free IF-PLL demodulators SSOP2 24-Pin | NXP Semiconductors | TDA9886TS/V4 vs TDA9886TS/V4,112 |
TDA9886TS/V5,112 | TDA9885; TDA9886 - I2C-bus controlled single and multistandard alignment-free IF-PLL demodulators SSOP2 24-Pin | NXP Semiconductors | TDA9886TS/V4 vs TDA9886TS/V5,112 |
TDA9886TS/V4,118 | TDA9885; TDA9886 - I2C-bus controlled single and multistandard alignment-free IF-PLL demodulators SSOP2 24-Pin | NXP Semiconductors | TDA9886TS/V4 vs TDA9886TS/V4,118 |