Part Details for TDC224K035WSE by Cornell Dubilier Electronics Inc
Overview of TDC224K035WSE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TDC224K035WSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H8232
|
Newark | Tantalum Capacitor, 0.22Uf, 35V, Radial 10%, Capacitance:0.22µf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:6.35Mm, Esr:-, Failure Rate:-, Ripple Current:-, Product Diameter:4.45Mm Rohs Compliant: No |Cornell Dubilier TDC224K035WSE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TDC224K035WSE
TDC224K035WSE CAD Models
TDC224K035WSE Part Data Attributes
|
TDC224K035WSE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDC224K035WSE
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Shape | WIRE |
Alternate Parts for TDC224K035WSE
This table gives cross-reference parts and alternative options found for TDC224K035WSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDC224K035WSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRA10K-224-K035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDC224K035WSE vs TRA10K-224-K035B |
TRA25-224-K035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDC224K035WSE vs TRA25-224-K035B |
TDR1VA224KSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDC224K035WSE vs TDR1VA224KSA |
TDR1VATBR224K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDC224K035WSE vs TDR1VATBR224K |
TDR1VA224KBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDC224K035WSE vs TDR1VA224KBA |
TDR1VATS224K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDC224K035WSE vs TDR1VATS224K |
TDR1VA224KA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDC224K035WSE vs TDR1VA224KA |
RCDA25224K035B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDC224K035WSE vs RCDA25224K035B |
TAP224K035DRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDC224K035WSE vs TAP224K035DRS |
TRA10-224-K035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDC224K035WSE vs TRA10-224-K035B |