Part Details for TDC476K010NSF-F by Cornell Dubilier Electronics Inc
Overview of TDC476K010NSF-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TDC476K010NSF-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Tant Solid 47uF 10V 10% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk RoHS: Compliant |
713 Partner Stock |
|
$3.0600 / $25.5400 | Buy Now |
DISTI #
C1S154100277344
|
Chip1Stop | Cap Tant Solid 47uF 10V 10% (6.35 X 12.7mm) Radial 3.17mm 125C Bulk RoHS: Compliant | 713 |
|
$3.6900 / $4.2700 | Buy Now |
|
Master Electronics | Cap Tant Solid 47uF 10V 10% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk RoHS: Compliant |
713 Partner Stock |
|
$3.0600 / $25.5400 | Buy Now |
Part Details for TDC476K010NSF-F
TDC476K010NSF-F CAD Models
TDC476K010NSF-F Part Data Attributes
|
TDC476K010NSF-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDC476K010NSF-F
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2525, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2525 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.17 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |