Part Details for TDET802W by Three-Five Systems Inc
Overview of TDET802W by Three-Five Systems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TDET802W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 77 |
|
RFQ |
Part Details for TDET802W
TDET802W CAD Models
TDET802W Part Data Attributes
|
TDET802W
Three-Five Systems Inc
Buy Now
Datasheet
|
Compare Parts:
TDET802W
Three-Five Systems Inc
Photo Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THREE-FIVE SYSTEMS INC | |
Reach Compliance Code | unknown | |
Dark Current-Max | 100 nA | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Semiconductor Material | Silicon | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |