Part Details for TDF8530TH/N2,112 by NXP Semiconductors
Overview of TDF8530TH/N2,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDF8530TH/N2,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDF8530TH/N2,112-ND
|
DigiKey | IC AMP CLASS D QUAD 100W 44HSOP Min Qty: 720 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.8660 | Buy Now |
DISTI #
TDF8530TH/N2,112
|
Avnet Americas | Operational Amplifier ICs (S&D,non std. MPP) - Rail/Tube (Alt: TDF8530TH/N2,112) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$24.4000 / $28.0000 | Buy Now |
DISTI #
771-TDF8530TH/N2112
|
Mouser Electronics | Audio Amplifiers I2C-bus controlled quad channel 45 W / 2 class-D power amplifier with full diagnostics RoHS: Compliant | 0 |
|
$26.8700 | Order Now |
|
Future Electronics | RoHS: Exempt Min Qty: 720 Package Multiple: 720 Container: Tube | 0Tube |
|
$24.4000 | Buy Now |
DISTI #
TDF8530TH/N2,112
|
Avnet Americas | Operational Amplifier ICs (S&D,non std. MPP) - Rail/Tube (Alt: TDF8530TH/N2,112) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$24.4000 / $28.0000 | Buy Now |
DISTI #
TDF8530TH/N2,112
|
Avnet Americas | Operational Amplifier ICs (S&D,non std. MPP) - Rail/Tube (Alt: TDF8530TH/N2,112) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$24.4000 / $28.0000 | Buy Now |
DISTI #
TDF8530TH/N2,112
|
Avnet Silica | Operational Amplifier ICs (S&D,non std. MPP) (Alt: TDF8530TH/N2,112) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TDF8530TH/N2,112
|
EBV Elektronik | Operational Amplifier ICs (S&D,non std. MPP) (Alt: TDF8530TH/N2,112) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TDF8530TH/N2,112
TDF8530TH/N2,112 CAD Models
TDF8530TH/N2,112 Part Data Attributes
|
TDF8530TH/N2,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDF8530TH/N2,112
NXP Semiconductors
TDF8530 - I²C-bus controlled quad channel 45 W / 2 Ω class-D power amplifier with full diagnostics SOIC 44-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT1131-1, HSOP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SOT1131-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G44 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 100 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP44,.55 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.5 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
Alternate Parts for TDF8530TH/N2,112
This table gives cross-reference parts and alternative options found for TDF8530TH/N2,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDF8530TH/N2,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDF8530TH/N2,118 | TDF8530 - I²C-bus controlled quad channel 45 W / 2 Ω class-D power amplifier with full diagnostics SOIC 44-Pin | NXP Semiconductors | TDF8530TH/N2,112 vs TDF8530TH/N2,118 |
TDF8530TH/N1,518 | SOT1131-1 Package, Standard Markigg, Reel Dry Pack, SMD, 13" | NXP Semiconductors | TDF8530TH/N2,112 vs TDF8530TH/N1,518 |