Part Details for TDK20-48S12WHS by TDPOWER
Overview of TDK20-48S12WHS by TDPOWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDK20-48S12WHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12V 1.67A 18V72V 20W Step Down DC-DC 90% DIP25.4x25.4mm Power Modules ROHS | 9 |
|
$5.2506 / $6.8496 | Buy Now |