Part Details for TDL105K020S1A by Cornell Dubilier Electronics Inc
Overview of TDL105K020S1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDL105K020S1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H8323
|
Newark | Tantalum Capacitor, 1Uf, 20V, Radial 10%, Capacitance:1µf, Voltage(Dc):20V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leadedrohs Compliant: No |Cornell Dubilier TDL105K020S1A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TDL105K020S1A
TDL105K020S1A CAD Models
TDL105K020S1A Part Data Attributes
|
TDL105K020S1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDL105K020S1A
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Shape | WIRE |
Alternate Parts for TDL105K020S1A
This table gives cross-reference parts and alternative options found for TDL105K020S1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDL105K020S1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1DA105KBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDL105K020S1A vs TDR1DA105KBA |
511-020/1R0KSTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDL105K020S1A vs 511-020/1R0KSTRF |
TDR1DALSR105K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDL105K020S1A vs TDR1DALSR105K |
TRA20-105-K020B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDL105K020S1A vs TRA20-105-K020B |
TDR1DALAR105K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDL105K020S1A vs TDR1DALAR105K |
TAP105K20HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDL105K020S1A vs TAP105K20HSB |
TRA10-105-K020A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDL105K020S1A vs TRA10-105-K020A |
TDC105K020WSE | Tantalum Capacitor, Tantalum (dry/solid) | Cornell Dubilier Electronics Inc | TDL105K020S1A vs TDC105K020WSE |
TDR1DATSA105K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDL105K020S1A vs TDR1DATSA105K |
TDR1DATA105K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDL105K020S1A vs TDR1DATA105K |