Part Details for TDL565K010S1A by Cornell Dubilier Electronics Inc
Overview of TDL565K010S1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TDL565K010S1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H8464
|
Newark | Tantalum Capacitor, 5.6Uf, 10V, Radial 10%, Capacitance:5.6Μf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:-, Failure Rate:-, Ripple Current:-, Product Diameter:4.57Mm Rohs Compliant: No |Cornell Dubilier TDL565K010S1A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TDL565K010S1A
TDL565K010S1A CAD Models
TDL565K010S1A Part Data Attributes
|
TDL565K010S1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDL565K010S1A
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, 1818, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |