Part Details for TDR1A22 by Littelfuse Inc
Overview of TDR1A22 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDR1A22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6535
|
Newark | Solid State On/Off Timer/ Box |Littelfuse TDR1A22 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.9100 / $116.1500 | Buy Now |
DISTI #
TDR1A22-ND
|
DigiKey | RELAY TIME DEL 1023SEC 10A 120V Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.6070 | Buy Now |
DISTI #
576-TDR1A22
|
Mouser Electronics | Time Delay & Timing Relays SOLIDSTATEON/OFFTIME R RoHS: Compliant | 6 |
|
$130.4800 / $158.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.0300 / $153.1300 | Buy Now |
DISTI #
TDR1A22
|
TTI | Time Delay & Timing Relays SOLIDSTATEON/OFFTIME R Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$115.3500 / $122.4100 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY SOLID ST ON/OFF | 0 |
|
$307.5027 / $322.8778 | RFQ |
Part Details for TDR1A22
TDR1A22 CAD Models
TDR1A22 Part Data Attributes
|
TDR1A22
Littelfuse Inc
Buy Now
|
Compare Parts:
TDR1A22
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |