Part Details for TDRPRO-5102 by Schneider Electric Relays
Overview of TDRPRO-5102 by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
HA2-5102-2 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
LPS5015-102MLC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for TDRPRO-5102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12/240VDC 12V to 240VAC 12A DPDT (48x48x109.2)mm DIN Rail Time Delay Relay RoHS: Compliant |
161 In Stock 200 Factory Stock |
|
$256.1500 / $278.2800 | Buy Now |
|
Master Electronics | Electromechanical Relay 12/240VDC 12V to 240VAC 12A DPDT (48x48x109.2)mm DIN Rail Time Delay Relay RoHS: Compliant |
161 In Stock 200 Factory Stock |
|
$256.1500 / $278.2800 | Buy Now |