-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDSO5160-ND
|
DigiKey | DISP 7SEG 0.51" SGL OR-RED 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
356 In Stock |
|
$0.8206 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDSO5160
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDSO5160
Vishay Semiconductors
Smart/Normal 7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Silver (Ag) |
This table gives cross-reference parts and alternative options found for TDSO5160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDSO5160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTS-547AE | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red Orange, 13.2mm, | Lite-On Semiconductor Corporation | TDSO5160 vs LTS-547AE |