Part Details for TE030090BH50033BF1 by Vishay Intertechnologies
Overview of TE030090BH50033BF1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TE030090BH50033BF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K3915
|
Newark | Te030090 10Kvp 50Pf 5% R7 3636 |Vishay TE030090BH50033BF1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$729.6700 / $799.6500 | Buy Now |
DISTI #
TE030090BH50033BF1
|
Avnet Americas | TE030090 Series RF Power Pot Capacitor Class 1 Ceramic 50pF 10kV R7 5% Tolerance Screw Mount Bulk - Bulk (Alt: TE030090BH50033BF1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE030090BH50033BF1
|
Avnet Americas | TE030090 Series RF Power Pot Capacitor Class 1 Ceramic 50pF 10kV R7 5% Tolerance Screw Mount Bulk - Bulk (Alt: TE030090BH50033BF1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for TE030090BH50033BF1
TE030090BH50033BF1 CAD Models
TE030090BH50033BF1 Part Data Attributes:
|
TE030090BH50033BF1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TE030090BH50033BF1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PEAK VOLTAGE(V): 10000 | |
Capacitance | 0.00005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Length | 92 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Surface Mount | NO | |
Temperature Characteristics Code | R7 | |
Temperature Coefficient | 100ppm/K ppm/°C | |
Terminal Shape | LUG |