Part Details for TE28F800F3B95 by Intel Corporation
Overview of TE28F800F3B95 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE28F800F3B95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TE28F800F3B95-544-ND
|
DigiKey | 228F800 - NOR FLASH, 512KX16, 95 Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
964 In Stock |
|
$4.5000 | Buy Now |
|
Quest Components | NOR Flash, 512K x 16, 56 Pin, Plastic, TSSOP | 3678 |
|
$4.3538 / $8.7075 | Buy Now |
|
Rochester Electronics | 228F800 - NOR Flash, 512KX16, 95ns, PDSO48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 964 |
|
$3.8700 / $4.5500 | Buy Now |
|
ComSIT USA | 3 VOLT FAST BOOT BLOCK FLASH MEMORY Flash, 512KX16, 95ns, PDSO56 RoHS: Not Compliant | Europe - 40 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 229 |
|
Buy Now |
Part Details for TE28F800F3B95
TE28F800F3B95 CAD Models
TE28F800F3B95 Part Data Attributes
|
TE28F800F3B95
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TE28F800F3B95
Intel Corporation
Flash, 512KX16, 95ns, PDSO56, 14 X 20 MM, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP56,.25,20 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 95 ns | |
Additional Feature | MIN 100,000 BLOCK ERASE CYCLES; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,15 | |
Number of Terminals | 56 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP56,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000075 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for TE28F800F3B95
This table gives cross-reference parts and alternative options found for TE28F800F3B95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE28F800F3B95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE28F160F3B95 | Flash, 512KX16, 95ns, PDSO56, 14 X 20 MM, TSOP-56 | Intel Corporation | TE28F800F3B95 vs TE28F160F3B95 |