Part Details for TEESVB21D226K8R by TOKIN Corporation
Overview of TEESVB21D226K8R by TOKIN Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEESVB21D226K8R
TEESVB21D226K8R CAD Models
TEESVB21D226K8R Part Data Attributes
|
TEESVB21D226K8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVB21D226K8R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0044 mA | |
Length | 3.5 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | E/SV | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TEESVB21D226K8R
This table gives cross-reference parts and alternative options found for TEESVB21D226K8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVB21D226K8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B226K020ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 1411 | KEMET Corporation | TEESVB21D226K8R vs T491B226K020ATAUTO7280 |
293D226X9020B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TEESVB21D226K8R vs 293D226X9020B2TE3 |
TA020TCM226KBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TEESVB21D226K8R vs TA020TCM226KBR |
T491B226K020ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TEESVB21D226K8R vs T491B226K020ANAUTO |
TR3B226K020E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TEESVB21D226K8R vs TR3B226K020E0800 |
B45196H4226K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TEESVB21D226K8R vs B45196H4226K209 |
293D226X9020B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TEESVB21D226K8R vs 293D226X9020B2WE3 |
TR3B226K020C0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TEESVB21D226K8R vs TR3B226K020C0600 |
PCT22/20BKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TEESVB21D226K8R vs PCT22/20BKLF |
T491B226K020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TEESVB21D226K8R vs T491B226K020ANAUTO7280 |