Part Details for TEK821-N by TE Connectivity
Overview of TEK821-N by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEK821-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0325
|
Newark | Write-On Pocket Pack, Yel, Label Type:Write-On, Label Height:8Mm, Label Width:21Mm, Label Diameter:-, Label Material:Vinyl Cloth, Label Colour:Yellow, Pack Quantity:1, Product Range:-, Label Dimensions:8Mm X 21Mm, Accessory Type:Wirerohs Compliant: Yes |Raychem Te Connectivity TEK821-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$15.1900 / $16.2700 | Buy Now |
DISTI #
17-TEK821-N-ND
|
DigiKey | TEK821-N 1=1 SHEET Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0294 / $0.1000 | Buy Now |
|
Onlinecomponents.com | TEK821-N RoHS: Compliant | 0 |
|
$0.0220 / $0.0442 | Buy Now |
DISTI #
RYCTEK821-N
|
Interstate Connecting Components | TEK HAND WRITABLE LABELS 21MM X 8MM YELLOW VINYL | 0 |
|
$0.0283 / $0.0419 | Buy Now |
|
Master Electronics | TEK821-N RoHS: Compliant | 0 |
|
$0.0220 / $0.0442 | Buy Now |
Part Details for TEK821-N
TEK821-N CAD Models
TEK821-N Part Data Attributes
|
TEK821-N
TE Connectivity
Buy Now
|
Compare Parts:
TEK821-N
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |